3VA5280-6EC31-2AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 80 A, DIN rail, 3VA5280-6EC31-2AA0

Order No.: 81P4736
EAN: 4047624205899
MPN:
3VA5280-6EC31-2AA0
3VA52806EC312AA0
Series: 3VA5
3VA5280-6EC31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
808.3908 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
808.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
808.3908 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM230,FTAM, In=80A without overload protection Ir=80A Fixed Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Tripping characteristics H
Rated current 80 A
Assembly DIN-Schiene
Pin number 3-polig
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes