3VA5285-5ED31-2AA0 | Siemens

Circuit breaker, 3 pole, M Curve, 25 A, DIN rail, 3VA5285-5ED31-2AA0

Order No.: 81P4769
EAN: 4047624208043
MPN:
3VA5285-5ED31-2AA0
3VA52855ED312AA0
Series: 3VA5
3VA5285-5ED31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
637.245 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
637.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.245 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM210,FTFM, In=25A overload protection Ir=25A Fixed Short circuit protection Ii=14 x In W/O connection.
Technical specifications
Tripping characteristics M
Rated current 25 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 750 V
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes