3VA5322-7EF31-2AA0 | Siemens
Circuit breaker, 3 pole, C Curve, 225 A, DIN rail, 3VA5322-7EF31-2AA0
Unit Price (€ / pc.)
1,660.1928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,660.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,660.1928 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM240,ATAM, In=225A overload protection Ir=157,5A ...225A Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Tripping characteristics | C | |
Rated current | 225 A | |
Assembly | DIN-Schiene | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |