3VA5322-7GF41-2AA0 | Siemens

Circuit breaker, 4 pole, C Curve, 225 A, DIN rail, 3VA5322-7GF41-2AA0

Order No.: 81P4906
EAN: 4047624205424
MPN:
3VA5322-7GF41-2AA0
3VA53227GF412AA0
Series: 3VA5
3VA5322-7GF41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,141.7263 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,141.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,141.7263 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM240,ATAM, In=225A overload protection Ir=157,5A ...225A Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Tripping characteristics C
Rated current 225 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 600 V
Pin number 4-polig
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes