3VA5325-5EF41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 250 A, DIN rail, 3VA5325-5EF41-2AA0

Order No.: 81P4920
EAN: 4047624204960
MPN:
3VA5325-5EF41-2AA0
3VA53255EF412AA0
Series: 3VA5
3VA5325-5EF41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,732.0688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,732.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,732.0688 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM240,ATAM, In=250A without overload protection Ir=175A ...250A Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Tripping characteristics M
Rated current 250 A
Assembly DIN-Schiene
Pin number 4-polig
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes