3VA5325-6EF41-2AA0 | Siemens
Circuit breaker, 4 pole, H Curve, 250 A, DIN rail, 3VA5325-6EF41-2AA0
Unit Price (€ / pc.)
1,976.4234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,976.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,976.4234 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM240,ATAM, In=250A without overload protection Ir=175A ...250A Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Tripping characteristics | H | |
Rated current | 250 A | |
Assembly | DIN-Schiene | |
Pin number | 4-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |