3VA5330-5GF41-2AA0 | Siemens
Circuit breaker, 4 pole, M Curve, 300 A, DIN rail, 3VA5330-5GF41-2AA0
Unit Price (€ / pc.)
2,041.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,041.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,041.1118 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM240,ATAM, In=300A without overload protection Ir=210A ...300A Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Tripping characteristics | M | |
Rated current | 300 A | |
Assembly | DIN-Schiene | |
Pin number | 4-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |