3VA5330-6EF31-2AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 300 A, DIN rail, 3VA5330-6EF31-2AA0

Order No.: 81P4974
EAN: 4047624204793
MPN:
3VA5330-6EF31-2AA0
3VA53306EF312AA0
Series: 3VA5
3VA5330-6EF31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,782.3582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,782.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,782.3582 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM240,ATAM, In=300A without overload protection Ir=210A ...300A Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Tripping characteristics H
Rated current 300 A
Assembly DIN-Schiene
Pin number 3-polig
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes