3VA5330-7EF31-2AA0 | Siemens
Circuit breaker, 3 pole, C Curve, 300 A, DIN rail, 3VA5330-7EF31-2AA0
Unit Price (€ / pc.)
1,954.8606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,954.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,954.8606 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM240,ATAM, In=300A overload protection Ir=210A ...300A Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Tripping characteristics | C | |
Rated current | 300 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 500 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |