3VA5335-5GF41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 350 A, DIN rail, 3VA5335-5GF41-2AA0

Order No.: 81P5008
EAN: 4047624204700
MPN:
3VA5335-5GF41-2AA0
3VA53355GF412AA0
Series: 3VA5
Siemens
3VA5335-5GF41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,041.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,041.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,041.1118 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM240,ATAM, In=350A without overload protection Ir=245A ...350A Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 350 A
Montage DIN-Schiene
Polzahl 4-polig
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes