3VA5335-6EC41-2AA0 | Siemens
Circuit breaker, 4 pole, H Curve, 350 A, DIN rail, 3VA5335-6EC41-2AA0
Unit Price (€ / pc.)
2,399.6588 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM230,FTAM, In=350A without overload protection Ir=350A Fixed Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Tripping characteristics | H | |
| Rated current | 350 A | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |