3VA5340-5EF41-2AA0 | Siemens
Circuit breaker, 4 pole, M Curve, 400 A, DIN rail, 3VA5340-5EF41-2AA0
Unit Price (€ / pc.)
2,041.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,041.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,041.1118 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM240,ATAM, In=400A without overload protection Ir=280A ...400A Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Auslösecharakteristik | M | |
Bemessungsstrom | 400 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 600 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |