3VA5460-5EF31-0AA0 | Siemens

Circuit breaker, 3 pole, M Curve, 600 A, DIN rail, 3VA5460-5EF31-0AA0

Order No.: 81P5143
EAN: 4042949067351
MPN:
3VA5460-5EF31-0AA0
3VA54605EF310AA0
Series: 3VA5
Siemens
3VA5460-5EF31-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,048.2994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,048.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,048.2994 €

Circuit breaker 3VA5 UL Frame 600 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM240,ATAM, In=600A overload protection IR=420A ...600A Short circuit protection Ii=4...8 x In W/O connection 3VA5 molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.

Features

  • Compact design
  • Available as version for plant protection
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA UL molded-case circuit breakers
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 600 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Nennspannung (DC) 500 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes