3VA5560-5EC36-2AA0 | Siemens
Circuit breaker, 3 pole, M Curve, 600 A, DIN rail, 3VA5560-5EC36-2AA0
Unit Price (€ / pc.)
2,544.1843 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,544.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,544.1843 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM230,FTAM, In=600A overload protection Ir=600A Fixed Short circuit protection Ii=5...10 x In Al-lug, line and load side.
Technical specifications
Tripping characteristics | M | |
Rated current | 600 A | |
Assembly | DIN-Schiene | |
Pin number | 3-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze |