3VA5560-5EC42-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 600 A, DIN rail, 3VA5560-5EC42-2AA0

Order No.: 81P5170
EAN: 4047624204212
MPN:
3VA5560-5EC42-2AA0
3VA55605EC422AA0
Series: 3VA5
3VA5560-5EC42-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
3,054.4682 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,054.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,054.4682 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=600A overload protection Ir=600A Fixed Short circuit protection Ii=5...10 x in neutral unprotected nut keeper kit on both sides.
Technical specifications
Tripping characteristics M
Rated current 600 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 1000 V
Pin number 4-polig
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze