3VA5560-7GC42-2AA0 | Siemens

Circuit breaker, 4 pole, C Curve, 600 A, DIN rail, 3VA5560-7GC42-2AA0

Order No.: 81P5208
EAN: 4047624204267
MPN:
3VA5560-7GC42-2AA0
3VA55607GC422AA0
Series: 3VA5
Siemens
3VA5560-7GC42-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
3,636.6281 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,636.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,636.6281 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=600A overload protection Ir=600A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 nut keeper kit on both sides.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 600 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Nennspannung (DC) 1000 V
Polzahl 4-polig
Schutzart (IP) IP40
Logistics
Ursprungsland MX
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze