3VA5570-5EC36-1AA0 | Siemens

Circuit breaker, 3 pole, M Curve, 700 A, DIN rail, 3VA5570-5EC36-1AA0

Order No.: 81P5215
EAN: 4042949440093
MPN:
3VA5570-5EC36-1AA0
3VA55705EC361AA0
Series: 3VA5
3VA5570-5EC36-1AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,774.1756 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,774.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,774.1756 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Tripping characteristics M
Rated current 700 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze