3VA5570-5GC46-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 700 A, DIN rail, 3VA5570-5GC46-2AA0

Order No.: 81P5226
EAN: 4047624204595
MPN:
3VA5570-5GC46-2AA0
3VA55705GC462AA0
Series: 3VA5
3VA5570-5GC46-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
3,916.9207 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,916.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,916.9207 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 Al-lug, line and load side.
Technical specifications
Tripping characteristics M
Rated current 700 A
Assembly DIN-Schiene
Pin number 4-polig
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei