3VA5570-6GC46-2AA0 | Siemens

Circuit breaker, 4 pole, H Curve, 700 A, DIN rail, 3VA5570-6GC46-2AA0

Order No.: 81P5242
EAN: 4047624204632
MPN:
3VA5570-6GC46-2AA0
3VA55706GC462AA0
Series: 3VA5
3VA5570-6GC46-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
4,254.6903 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,254.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,254.6903 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 Al-lug, line and load side.
Technical specifications
Tripping characteristics H
Rated current 700 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 1000 V
Pin number 4-polig
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei