3VA5570-7EC36-2AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 700 A, DIN rail, 3VA5570-7EC36-2AA0

Order No.: 81P5248
EAN: 4047624204564
MPN:
3VA5570-7EC36-2AA0
3VA55707EC362AA0
Series: 3VA5
Siemens
3VA5570-7EC36-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
3,550.365 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,550.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,550.365 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x In Al-lug, line and load side.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 700 A
Montage DIN-Schiene
Polzahl 3-polig
Logistics
Ursprungsland MX
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei