3VA5580-5EC46-0AA0 | Siemens
Circuit breaker, 4 pole, M Curve, 800 A, DIN rail, 3VA5580-5EC46-0AA0
Unit Price (€ / pc.)
4,190.0138 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,190.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,190.0138 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Tripping characteristics | M | |
Rated current | 800 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Rated voltage (DC) | 1000 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |