3VA5580-5EC46-2AA0 | Siemens
Circuit breaker, 4 pole, M Curve, 800 A, DIN rail, 3VA5580-5EC46-2AA0
Unit Price (€ / pc.)
4,561.2105 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,561.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,561.2105 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x in neutral unprotected Al-lug, line and load side.
Technical specifications
Tripping characteristics | M | |
Rated current | 800 A | |
Assembly | DIN-Schiene | |
Pin number | 4-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |