3VA5580-6EC66-0AA0 | Siemens

Circuit breaker, 2 pole, H Curve, 800 A, DIN rail, 3VA5580-6EC66-0AA0

Order No.: 81P5286
EAN: 4042949446705
MPN:
3VA5580-6EC66-0AA0
3VA55806EC660AA0
Series: 3VA5
3VA5580-6EC66-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
3,133.5199 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,133.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,133.5199 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class H 65kA @ 480 V 2-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Tripping characteristics H
Rated current 800 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Rated voltage (DC) 500 V
Pin number 2-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei