3VA5580-7EC36-1AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 800 A, DIN rail, 3VA5580-7EC36-1AA0

Order No.: 81P5295
EAN: 4042949440017
MPN:
3VA5580-7EC36-1AA0
3VA55807EC361AA0
Series: 3VA5
3VA5580-7EC36-1AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
3,816.2824 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,816.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,816.2824 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class C 100kA @ 480 V 3-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Tripping characteristics C
Rated current 800 A
Assembly DIN-Schiene
Pin number 3-polig
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei