3VA5580-7EC42-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 800 A, DIN rail, 3VA5580-7EC42-2AA0
Unit Price (€ / pc.)
4,788.1911 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,788.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,788.1911 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x in neutral unprotected nut keeper kit on both sides.
Technical specifications
Auslösecharakteristik | C | |
Bemessungsstrom | 800 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 690 V | |
Nennspannung (DC) | 1000 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze |