3VA6115-0HL41-0AA0 | Siemens
Circuit breaker, 4 pole, E Curve, 150 A, DIN rail, 3VA6115-0HL41-0AA0
Unit Price (€ / pc.)
1,940.4854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,940.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,940.4854 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 4-pole, line protection ETU320,LI, In=150A overload protection Ir=60A ... 150A Short circuit protection Ii=1,5...12 x in neutral protection adjustable(OFF- 50%- 100%) W/O connection.
Technical specifications
Auslösecharakteristik | E | |
Bemessungsstrom | 150 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 690 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |
Nachhaltig | Yes |