3VA6115-0HM41-0AA0 | Siemens
Circuit breaker, 4 pole, E Curve, 150 A, DIN rail, 3VA6115-0HM41-0AA0
Unit Price (€ / pc.)
2,278.2788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,278.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,278.2788 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 4-pole, line protection ETU330,LIG, In=150A overload protection Ir=60A ... 150A Short circuit protection Ii=1,5...12 x in neutral protection adjustable(OFF- 50%- 100%) ground fault protection Ig=0,2... 1 x In, tg=0,1/0,3s W/O connection.
Technical specifications
Tripping characteristics | E | |
Rated current | 150 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Pin number | 4-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |
Sustainable | Yes |