3VA6115-0HN31-0AA0 | Siemens

Circuit breaker, 3 pole, E Curve, 150 A, DIN rail, 3VA6115-0HN31-0AA0

Order No.: 81P5498
EAN: 4042949434740
MPN:
3VA6115-0HN31-0AA0
3VA61150HN310AA0
Series: 3VA6
3VA6115-0HN31-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,566.754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,566.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,566.754 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 3-pole, line protection ETU350,LSI, In=150A overload protection Ir=60A ... 150A Short circuit protection Isd=1,5... 10 x Ir, Ii=12 x In W/O connection.
Technical specifications
Tripping characteristics E
Rated current 150 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Sustainable Yes