3VA6115-7HN31-0AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 150 A, DIN rail, 3VA6115-7HN31-0AA0

Order No.: 81P5600
EAN: 4042948849415
MPN:
3VA6115-7HN31-0AA0
3VA61157HN310AA0
Series: 3VA6
3VA6115-7HN31-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,259.9244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,259.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,259.9244 €

Circuit breaker 3VA6 UL frame 150 breaking capacity class C 100kA @ 480V 3-pole, line protection ETU350, LSI, In=150A overload protection Ir=60A...150A short-circuit protection Isd=1.5...10 x Ir, Ii=10 x In without connection 3VA6 molded-case circuit breaker with 3-series ETU for system protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.

Features

  • Compact design
  • Available as version for plant protection
  • The series has a solid-state overcurrent trip unit
  • Can be installed fixed, in plug-in design or as withdrawable version
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 150 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Nachhaltig Yes