3VA6115-8HM41-2AA0 | Siemens

Circuit breaker, 4 pole, L Curve, 150 A, DIN rail, 3VA6115-8HM41-2AA0

Order No.: 81P5643
EAN: 4042948847626
MPN:
3VA6115-8HM41-2AA0
3VA61158HM412AA0
Series: 3VA6
3VA6115-8HM41-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,220.7780 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,220.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,220.7780 €

Circuit breaker 3VA6 UL Frame 150 breaking capacity class L 150kA @ 480V 4-pole, line protection ETU330, LIG, In=150A overload protection, 100% rated Ir=60A...150A Short-circuit protection Ii=1.5...10 x In N conductor protection adjustable (OFF, 100%) Ground-fault protection Ig=0.2...1 x In= tg=0.1/0.3s without connection 3VA6 molded-case circuit-breaker with ETU 3-fold series for system protection, 100% Rated Breaker, UL approval. As an important part of the SENTRON protective components for industrial applications and for infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plan and starter protection thanks to a reliable shutdown in the event of an overload or short-circuit. The 3VA UL sets standards in flexibility and the variety of modular accessories available. The 100% rated versions of the 3VA6 molded case circuit breaker can be continuously operated with 100% of the specified rated current. They are tested and certified to this end. In addition, the 3VA UL molded case circuit breaker is also optimally suited to mechanical engineers and switchgear manufacturers who export worldwide. In addition to the IEC Standard, the two series, the 3VA5 and 3VA6, also satisfy the UL Standard. All of the functions can thus be used for plants around the world.

Features

  • Compact design
  • Available as a variant for system protection
  • 100% rated breaker
  • Four Breaking capacity Class Es from 35 kA to 150 kA at 480 V
  • The series has a solid-state overcurrent release
  • Installation possible as fixed installation, in plug-in design, in withdrawable design
  • Modular and easy-to-fit internal accessories with diverse functions
Technical specifications
Auslösecharakteristik L
Bemessungsstrom 150 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Polzahl 4-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Nachhaltig Yes