3VA6140-7KM31-2AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 40 A, DIN rail, 3VA6140-7KM31-2AA0

Order No.: 81P5800
EAN: 4042948847800
MPN:
3VA6140-7KM31-2AA0
3VA61407KM312AA0
Series: 3VA6
3VA6140-7KM31-2AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,904.5593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,904.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,904.5593 €

Circuit breaker 3VA6 UL Frame 150 breaking capacity class C 100kA @ 480V 3-pole, line protection ETU830, LIG, In=40A overload protection, 100% rated Ir=16A...40A Short-circuit protection Ii=1.5...12 x In Ground-fault protection Ig=0.375...1 x In, tg=0.05-0.8s without connection 3VA6 molded-case circuit-breaker with 8-fold ETU for system protection, 100% Rated Breaker, UL approval. As an important part of the SENTRON protective components for industrial applications and for infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plan and starter protection thanks to a reliable shutdown in the event of an overload or short-circuit. The 3VA UL sets standards in flexibility and the variety of modular accessories available. The 100% rated versions of the 3VA6 molded case circuit breaker can be continuously operated with 100% of the specified rated current. They are tested and certified to this end. In addition, the 3VA UL molded case circuit breaker is also optimally suited to mechanical engineers and switchgear manufacturers who export worldwide. In addition to the IEC Standard, the two series, the 3VA5 and 3VA6, also satisfy the UL Standard. All of the functions can thus be used for plants around the world.

Features

  • Compact design
  • Available as a variant for system protection
  • 100% rated breaker
  • Installation possible as fixed installation, in plug-in design, in withdrawable design
  • The series has a solid-state overcurrent release
  • Has an integrated display for displaying measured values
  • Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
  • Modular and easy-to-fit internal accessories with diverse functions
Technical specifications
Tripping characteristics C
Rated current 40 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Sustainable Yes