3VA6160-0HL31-0AA0 | Siemens

Circuit breaker, 3 pole, E Curve, 60 A, DIN rail, 3VA6160-0HL31-0AA0

Order No.: 81P5860
EAN: 4042949435310
MPN:
3VA6160-0HL31-0AA0
3VA61600HL310AA0
Series: 3VA6
3VA6160-0HL31-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
917.6328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
917.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
917.6328 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 3-pole, line protection ETU320,LI, In=60A overload protection Ir=24A ...60A Short circuit protection Ii=1,5...12 x In W/O connection.
Technical specifications
Tripping characteristics E
Rated current 60 A
Assembly DIN-Schiene
Rated voltage (AC) 690 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Sustainable Yes