3VA6160-0HL41-0AA0 | Siemens

Circuit breaker, 4 pole, E Curve, 60 A, DIN rail, 3VA6160-0HL41-0AA0

Order No.: 81P5861
EAN: 4042949435365
MPN:
3VA6160-0HL41-0AA0
3VA61600HL410AA0
Series: 3VA6
3VA6160-0HL41-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,267.2072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,267.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,267.2072 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 4-pole, line protection ETU320,LI, In=60A overload protection Ir=24A ...60A Short circuit protection Ii=1,5...12 x in neutral protection adjustable(OFF- 100%) W/O connection.
Technical specifications
Auslösecharakteristik E
Bemessungsstrom 60 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Polzahl 4-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Nachhaltig Yes