3VA6160-0HM31-0AA0 | Siemens
Circuit breaker, 3 pole, E Curve, 60 A, DIN rail, 3VA6160-0HM31-0AA0
Unit Price (€ / pc.)
1,245.3588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,245.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,245.3588 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 3-pole, line protection ETU330,LIG, In=60A overload protection Ir=24A ...60A Short circuit protection Ii=1,5...12 x In ground fault protection Ig=0,4... 1 x In, tg=0,1/0,3s W/O connection.
Technical specifications
Tripping characteristics | E | |
Rated current | 60 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 690 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |
Sustainable | Yes |