3VA6160-0HN31-0AA0 | Siemens

Circuit breaker, 3 pole, E Curve, 60 A, DIN rail, 3VA6160-0HN31-0AA0

Order No.: 81P5864
EAN: 4042949435334
MPN:
3VA6160-0HN31-0AA0
3VA61600HN310AA0
Series: 3VA6
3VA6160-0HN31-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
1,012.3092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,012.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,012.3092 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 3-pole, line protection ETU350,LSI, In=60A overload protection Ir=24A ...60A Short circuit protection Isd=1,5... 10 x Ir, Ii=12 x In W/O connection.
Technical specifications
Auslösecharakteristik E
Bemessungsstrom 60 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Nachhaltig Yes