3VA6225-0KQ31-0AA0 | Siemens

Circuit breaker, 3 pole, E Curve, 250 A, DIN rail, 3VA6225-0KQ31-0AA0

Order No.: 81P6059
EAN: 4042949434900
MPN:
3VA6225-0KQ31-0AA0
3VA62250KQ310AA0
Series: 3VA6
Siemens
3VA6225-0KQ31-0AA0 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
2,982.6041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,982.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,982.6041 €
Circuit breaker 3VA6 UL frame 250 Breaking capacity Class E 200 kA @ 480 V 3-pole, line protection ETU860,LSIG, In=250A overload protection Ir=100A ... 250A Short circuit protection Isd=0,6..10x In, Ii=1,5..10x in neutral protection optional with ext. CT-up to160% ground fault protection Ig=0,2... 1 x In, tg=0,05-0,8s W/O connection.
Technical specifications
Auslösecharakteristik E
Bemessungsstrom 250 A
Montage DIN-Schiene
Nennspannung (AC) 690 V
Polzahl 3-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz
Nachhaltig Yes