5SJ4118-7HG41 | Siemens
Circuit breaker, 1 pole, C Curve, 15 A, DIN rail, 5SJ4118-7HG41
Order No.: 27H6109
EAN: 4001869320663
MPN:
5SJ4118-7HG41
5SJ41187HG41
Unit Price (€ / pc.)
51.1819 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 240 V 15kA, 1-pole, C, 15 A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.
Features
- Effective personnel, investment and plant protection against overload and short-circuits
- A wide variety of standardized accessories, easy to install and replaceable at any time
- Reliable safety during installation due to standard reach-around and touch protection
- Clearly visible switchposition indicator
- The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers
- Protection as per the standards with worldwide approvals
Technical specifications
Tripping characteristics | C | |
Rated current | 15 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 125 V | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |