5SJ4125-8HG40 | Siemens

Circuit breaker, 1 pole, D Curve, 25 A, DIN rail, 5SJ4125-8HG40

Order No.: 27H6125
EAN: 4001869319858
MPN:
5SJ4125-8HG40
5SJ41258HG40
5SJ4125-8HG40 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
53.8713 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
53.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.8713 €

Miniature circuit breaker 240 V 10kA, 1-pole, D, 25A, D=70 mm according to UL 489, equal polarity The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.

Features

  • Effective personnel, investment and plant protection against overload and short-circuits
  • A wide variety of standardized accessories, easy to install and replaceable at any time
  • Reliable safety during installation due to standard reach-around and touch protection
  • Clearly visible switchposition indicator
  • The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers
  • Protection as per the standards with worldwide approvals
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics D
Rated current 25 A
Rated voltage (DC) 60 V
Rated voltage (AC) 120 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No