5SJ4305-7HG41 | Siemens

Circuit breaker, 3 pole, C Curve, 0.5 A, DIN rail, 5SJ4305-7HG41

Order No.: 27H6276
EAN: 4001869321509
MPN:
5SJ4305-7HG41
5SJ43057HG41
Siemens
5SJ4305-7HG41 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
216.5562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
216.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.5562 €

Miniature circuit breaker 240 V 14kA, 3-pole, C, 0.5A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.

Features

  • Effective personnel, investment and plant protection against overload and short-circuits
  • A wide variety of standardized accessories, easy to install and replaceable at any time
  • Reliable safety during installation due to standard reach-around and touch protection
  • Clearly visible switchposition indicator
  • The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers
  • Protection as per the standards with worldwide approvals
Technical specifications
Tripping characteristics C
Rated current 0.5 A
Assembly DIN rail
Rated voltage (AC) 240 V
Rated voltage (DC) 125 V
Pin number 3 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead