5SJ6120-7KS | Siemens

Circuit breaker, 1 pole, C Curve, 20 A, DIN rail, 5SJ6120-7KS

Order No.: 27H6353
EAN: 4001869323947
MPN:
5SJ6120-7KS
5SJ61207KS
Siemens
5SJ6120-7KS Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
22.7528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7528 €

Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 20 A, D=70 mm with screwless outgoing terminals The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.

Features

  • Effective personnel, investment and plant protection against overload and short-circuits
  • Reliable safety during installation due to standard reach-around and touch protection
  • The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers
  • Optimized technology for your safety
Technical specifications
Tripping characteristics C
Rated current 20 A
Assembly DIN rail
Rated voltage (AC) 440 V
Rated voltage (DC) 60 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes