5SL4101-6 | Siemens

Circuit breaker, 1 pole, B Curve, 1 A, DIN rail, 5SL4101-6

Order No.: 27H6378
EAN: 4001869439167
MPN:
5SL4101-6
5SL41016
5SL4101-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
16.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3149 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 1 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 1 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes