5SL4101-7 | Siemens
Circuit breaker, 1 pole, C Curve, 1 A, DIN rail, 5SL4101-7
Order No.: 27H6379
EAN: 4001869440088
MPN:
5SL4101-7
5SL41017
Unit Price (€ / pc.)
28.0840 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 1 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics | C | |
Rated current | 1 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 400 V | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |