5SL4105-7 | Siemens
Circuit breaker, 1 pole, C Curve, 0.5 A, DIN rail, 5SL4105-7
Order No.: 27H6390
EAN: 4001869440071
MPN:
5SL4105-7
5SL41057
Unit Price (€ / pc.)
28.0840 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 0.5A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik | C | |
Bemessungsstrom | 0.5 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 440 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |