5SL4105-8 | Siemens

Circuit breaker, 1 pole, D Curve, 5 A, DIN rail, 5SL4105-8

Order No.: 27H6391
EAN: 4001869441153
MPN:
5SL4105-8
5SL41058
5SL4105-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
41.9713 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.9713 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 0.5A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik D
Bemessungsstrom 5 A
Montage DIN-Schiene
Nennspannung (AC) 400 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes