5SL4106-6 | Siemens

Circuit breaker, 1 pole, B Curve, 6 A, DIN rail, 5SL4106-6

Order No.: 27H6392
EAN: 4001869439204
MPN:
5SL4106-6
5SL41066
5SL4106-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
15.7794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.7794 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 6A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics B
Rated current 6 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes