5SL4108-6 | Siemens
Circuit breaker, 1 pole, B Curve, 8 A, DIN rail, 5SL4108-6
Order No.: 27H6395
EAN: 4001869439211
MPN:
5SL4108-6
5SL41086
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 8A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik | B | |
Bemessungsstrom | 8 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 72 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |