5SL4116-6 | Siemens

Circuit breaker, 1 pole, B Curve, 16 A, DIN rail, 5SL4116-6

Order No.: 27H6408
EAN: 4001869439242
MPN:
5SL4116-6
5SL41166
5SL4116-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0317 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 16A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics B
Rated current 16 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes