5SL4116-8 | Siemens

Circuit breaker, 1 pole, D Curve, 16 A, DIN rail, 5SL4116-8

Order No.: 27H6410
EAN: 4001869441252
MPN:
5SL4116-8
5SL41168
5SL4116-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
34.6052 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
34.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.6052 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 16A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics D
Rated current 16 A
Assembly DIN-Schiene
Rated voltage (AC) 400 V
Rated voltage (DC) 72 V
Pin number 1-polig
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes