5SL4120-7 | Siemens

Circuit breaker, 1 pole, C Curve, 20 A, DIN rail, 5SL4120-7

Order No.: 27H6412
EAN: 4001869440187
MPN:
5SL4120-7
5SL41207
5SL4120-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
26.0253 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0253 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics C
Rated current 20 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes