5SL4150-8 | Siemens

Circuit breaker, 1 pole, D Curve, 50 A, DIN rail, 5SL4150-8

Order No.: 27H6425
EAN: 4001869441306
MPN:
5SL4150-8
5SL41508
5SL4150-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
65.8665 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
65.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.8665 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 50 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Tripping characteristics D
Rated current 50 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 72 V
Pin number 1-polig
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes